Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROLINE |
|---|---|
| Manufacturer Part No | 11.02.9062Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AH8225 |
| Your Part Number |
7 In Stock
28 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.700 |
| 5+ | $11.050 |
| 10+ | $10.300 |
| 25+ | $9.660 |
| 50+ | $9.230 |
| 100+ | $8.730 |
| 250+ | $8.290 |
Price for:Each
Minimum: 1
Multiple: 1
$11.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROLINE |
|---|---|
| Manufacturer Part No | 11.02.9062Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AH8225 |
| Connector to Connector | Reversible Type A Plug to 90° Type C Plug |
| Cable Length - Metric | 3m |
| Cable Length - Imperial | 9.8ft |
| USB Standard | USB 2.0 |
| Jacket Color | Black, Gold |
| Electronic Marking | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Reversible Type A Plug to 90° Type C Plug |
|---|---|
| Cable Length - Imperial | 9.8ft |
| Jacket Color | Black, Gold |
| Product Range | - |
| Cable Length - Metric | 3m |
|---|---|
| USB Standard | USB 2.0 |
| Electronic Marking | - |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
