Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.02.9041Copy
Newark Part No.85AK6466
Product RangeThunderbolt Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.090 |
| 5+ | $43.030 |
| 10+ | $41.160 |
| 25+ | $39.510 |
| 50+ | $37.850 |
| 100+ | $36.410 |
Price for:Each
Minimum: 1
Multiple: 1
$45.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.9041Copy
Newark Part No.85AK6466
Product RangeThunderbolt Series
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB Standard-
Jacket ColorBlack
Electronic Marking-
Product RangeThunderbolt Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
Product Range
Thunderbolt Series
Cable Length - Metric
1m
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
