Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.720 |
| 10+ | $9.950 |
| 25+ | $9.300 |
| 50+ | $8.700 |
| 100+ | $8.230 |
| 250+ | $7.800 |
| 500+ | $7.420 |
Price for:Each
Minimum: 1
Multiple: 1
$10.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.9014Copy
Newark Part No.85AK6463
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric110mm
Cable Length - Imperial4.3"
USB StandardUSB 3.0, 3.2
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
4.3"
Jacket Color
Black
Product Range
-
Cable Length - Metric
110mm
USB Standard
USB 3.0, 3.2
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
