Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.01.4518Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.84X0254
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 5+ | $6.900 |
| 10+ | $6.430 |
| 25+ | $6.030 |
| 50+ | $5.770 |
| 100+ | $5.450 |
| 250+ | $5.180 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.01.4518Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.84X0254
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBeige
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
6ft
Jacket Color
Beige
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
