Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROLEC |
|---|---|
| Manufacturer Part No | 230.130.000Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 13M3888 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.500 |
| 5+ | $58.200 |
| 10+ | $56.510 |
| 25+ | $53.970 |
| 50+ | $50.470 |
Price for:Each
Minimum: 1
Multiple: 1
$61.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROLEC |
|---|---|
| Manufacturer Part No | 230.130.000Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 13M3888 |
| Technical Datasheet | |
| Enclosure Type | Wall Mount |
| Enclosure Material | ABS |
| External Height - Metric | 60mm |
| External Width - Metric | 130mm |
| External Depth - Metric | 160mm |
| IP Rating | IP66 |
| IP Rating | IP66 |
| Body Color | Grey |
| NEMA Rating | - |
| External Height - Imperial | 2.36" |
| External Width - Imperial | 5.12" |
| External Depth - Imperial | 6.3" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Enclosure Type | Wall Mount |
|---|---|
| External Height - Metric | 60mm |
| External Depth - Metric | 160mm |
| IP Rating | IP66 |
| NEMA Rating | - |
| External Width - Imperial | 5.12" |
| Product Range | - |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 130mm |
| IP Rating | IP66 |
| Body Color | Grey |
| External Height - Imperial | 2.36" |
| External Depth - Imperial | 6.3" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
