Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoYFZVFHTR12BCopy
Newark Part No.91Y7129
Product RangeYFZVFH
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation500mW
Diode Case StyleSOD-323HE
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeYFZVFH
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
SOD-323HE
Operating Temperature Max
150°C
Product Range
YFZVFH
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

