Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoUDZSTFTE-1736B
Newark Part No.
Re-Reel78Y8618
Cut Tape78Y8618
Product RangeUDZST
Technical Datasheet
Zener Voltage Nom36V
Power Dissipation200mW
Diode Case StyleSOD-323FL
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Product RangeUDZST
SVHCLead (17-Jan-2023)
Alternatives for UDZSTFTE-1736B
1 Product Found
Technical Specifications
Zener Voltage Nom
36V
Diode Case Style
SOD-323FL
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
Lead (17-Jan-2023)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
UDZST
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability