Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoUCR03EVPFLR750Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel08AC3341RL
Cut Tape08AC3341
Product RangeUCR Series
Your Part Number
3,601 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.350 | $3.50 |
| Total Price | $3.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.350 |
| 20+ | $0.298 |
| 30+ | $0.246 |
| 50+ | $0.228 |
| 100+ | $0.210 |
| 250+ | $0.180 |
| 500+ | $0.164 |
| 1000+ | $0.161 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUCR03EVPFLR750Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel08AC3341RL
Cut Tape08AC3341
Product RangeUCR Series
Technical Datasheet
Resistance0.75ohm
Product RangeUCR Series
Resistor Case / Package0603 [1608 Metric]
Power Rating200mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +150ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.75ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +150ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
UCR Series
Power Rating
200mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
