Print Page
1,161 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.020 |
| 25+ | $0.935 |
| 50+ | $0.850 |
| 100+ | $0.765 |
| 250+ | $0.709 |
| 500+ | $0.652 |
| 1000+ | $0.615 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLVN6RGB1U1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AH6576
Product RangeSMLVN6RGB
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeRectangular
Forward Current / ColorR 20mA, G 20mA, B 20mA
Luminous Intensity / ColorR 700mcd, G 1.2cd, B 400mcd
Forward Voltage / ColorR 2.1V, G 3.3V, B 3.3V
Wavelength / ColourR 624nm, G 527nm, B 470nm
Product RangeSMLVN6RGB
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
R 700mcd, G 1.2cd, B 400mcd
Wavelength / Colour
R 624nm, G 527nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Color
R 20mA, G 20mA, B 20mA
Forward Voltage / Color
R 2.1V, G 3.3V, B 3.3V
Product Range
SMLVN6RGB
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

