Print Page
481 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.359 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.359 |
| 10+ | $0.255 |
| 25+ | $0.232 |
| 50+ | $0.209 |
| 100+ | $0.186 |
| 250+ | $0.171 |
| 500+ | $0.155 |
| 1000+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D15VWT86C
Newark Part No.
Re-Reel06AC2534
Cut Tape06AC2534
Product RangeSML-D15
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2V
Wavelength Typ630nm
Luminous Intensity90mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-D15
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SML-D15VWT86C from ROHM is an automotive mono colour chip LED in 1608 (0603) standard package type.
- AlGalnP chip structure, package size is 1.6mm x 0.8mm (t=0.55mm)
- Red emitting colour
- Power dissipation of 84mW
- Operating temperature range from -40°C to 100°C
- Typical forward voltage VF = 2V at If = 20mA
- Maximum reverse current IR= 10µA at IF= 5V
- Dominant wavelength is 630nm (typ) at IF=20mA
- Luminous intensity is 90mcd (typ) at IF=20mA
- Automotive grade AEC-Q101 qualified
- Original device technology enables high brightness and high reliability
- <bold>This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device</bold>
Technical Specifications
LED Color
Red
LED Case Size
0603
Forward Voltage
2V
Luminous Intensity
90mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
-
Product Range
SML-D15
MSL
MSL 4 - 72 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

