Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSML-D15MWT86
Newark Part No.02AC3890
Product RangeSML-D15 Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.299 | $0.037 |
| 10+ | $0.203 | $0.037 |
| 25+ | $0.183 | $0.037 |
| 50+ | $0.163 | $0.037 |
| 100+ | $0.143 | $0.037 |
| 250+ | $0.130 | $0.037 |
| 500+ | $0.116 | $0.037 |
| 1000+ | $0.107 | $0.037 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D15MWT86
Newark Part No.02AC3890
Product RangeSML-D15 Series
Technical Datasheet
LED ColorYellow Green
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ571nm
Luminous Intensity71mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-D15 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SML-D15MWT86 from ROHM is a yellowish green colour 571nm LED indicator. This single rank product enables high brightness and high reliability.
- AlGaInP chip material
- Chip dimension is 1.6mm x 0.8mm (t=0.55mm)
- 87mW power dissipation
- 35mA forward current
- Reverse voltage VR is 5V
- Forward voltage VF is 2.1V at IF = 20mA
- Reverse current IR is 10µA at VR = 5V
- Luminous intensity IV is 71mcd (typ) at IF=20mA
- Operating temperature range from -40°C to +100°C
- Wide operating temperature range from -40°C to 100°C
Technical Specifications
LED Color
Yellow Green
LED Case Size
0603
Forward Voltage
2.1V
Luminous Intensity
71mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
571nm
Viewing Angle
-
Product Range
SML-D15 Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
