Print Page
3,638 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.323 |
| 10+ | $0.222 |
| 25+ | $0.201 |
| 50+ | $0.180 |
| 100+ | $0.159 |
| 250+ | $0.145 |
| 500+ | $0.131 |
| 1000+ | $0.122 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D13VWT86ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74AJ2303
Product RangeSML-D13x
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ630nm
Luminous Intensity35.5mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-D13x
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
35.5mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
-
Product Range
SML-D13x
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![ROHM SML-D13VWT86A LED, Red, SMD, 0603 [1608 Metric], 20 mA, 2 V, 630 nm](https://www.newark.com/productimages/standard/en_US/06AC2529-40.jpg)