Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.410 | $0.029 |
| 10+ | $0.317 | $0.029 |
| 25+ | $0.266 | $0.029 |
| 50+ | $0.224 | $0.029 |
| 100+ | $0.190 | $0.029 |
| 250+ | $0.163 | $0.029 |
| 500+ | $0.135 | $0.029 |
| 1000+ | $0.115 | $0.029 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D12W8WT86
Newark Part No.72Y6397
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2V
Wavelength Typ587.5nm
Luminous Intensity7.1mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Color
Yellow
LED Case Size
0603
Forward Voltage
2V
Luminous Intensity
7.1mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
587.5nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
