Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSML-D12P8WT86
Newark Part No.
Re-Reel72Y6394
Cut Tape72Y6394
Your Part Number
14,760 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.206 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.206 |
| 10+ | $0.138 |
| 25+ | $0.124 |
| 50+ | $0.110 |
| 100+ | $0.096 |
| 250+ | $0.087 |
| 500+ | $0.076 |
| 1000+ | $0.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D12P8WT86
Newark Part No.
Re-Reel72Y6394
Cut Tape72Y6394
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ560nm
Luminous Intensity6.3mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Case Size
0603
Forward Voltage
2.2V
Luminous Intensity
6.3mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
560nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
