Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSML-D11YWT86
Newark Part No.74AJ2301
Product RangeEXCELED SML
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.327 |
| 10+ | $0.232 |
| 25+ | $0.211 |
| 50+ | $0.189 |
| 100+ | $0.168 |
| 250+ | $0.154 |
| 500+ | $0.139 |
| 1000+ | $0.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D11YWT86
Newark Part No.74AJ2301
Product RangeEXCELED SML
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If2mA
Forward Voltage1.85V
Wavelength Typ588nm
Luminous Intensity4mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeEXCELED SML
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Yellow
LED Case Size
0603 [1608 Metric]
Forward Voltage
1.85V
Luminous Intensity
4mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
588nm
Viewing Angle
-
Product Range
EXCELED SML
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability