Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSML-811DTT86CCopy
Newark Part No.47AC1630
Product RangeSML-811x(C) Series
Your Part Number
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoSML-811DTT86CCopy
Newark Part No.47AC1630
Product RangeSML-811x(C) Series
Technical Datasheet
LED ColorOrange
LED MountingSMD
LED Case Size-
Forward Current If10mA
Forward Voltage1.95V
Wavelength Typ605nm
Luminous Intensity22.4mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-811x(C) Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Orange
LED Case Size
-
Forward Voltage
1.95V
Luminous Intensity
22.4mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
605nm
Viewing Angle
-
Product Range
SML-811x(C) Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
