Print Page
Image is for illustrative purposes only. Please refer to product description.

3,985 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.711 |
| 10+ | $0.489 |
| 25+ | $0.445 |
| 50+ | $0.401 |
| 100+ | $0.356 |
| 250+ | $0.327 |
| 500+ | $0.296 |
| 1000+ | $0.276 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-522MUSWT86Copy
Newark Part No.86AK7820
LED ColorRed, Yellow Green
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens Shape-
Forward Current / ColorR 25mA, YG 25mA
Luminous Intensity / ColorR 16mcd, YG 10mcd
Forward Voltage / ColorR 1.9V, YG 2V
Wavelength / ColourR 620nm, YG 570nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Yellow Green
Bulb Size
-
Lens Shape
-
Luminous Intensity / Color
R 16mcd, YG 10mcd
Wavelength / Colour
R 620nm, YG 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Color
R 25mA, YG 25mA
Forward Voltage / Color
R 1.9V, YG 2V
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
