Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoSML-211DTT86KCopy
Newark Part No.40P3313
Technical Datasheet
LED ColorOrange
LED MountingSMD
Bulb Size1.25mm x 1.4mm
LED Case Size0805
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ608nm
Luminous Intensity2.5mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for SML-211DTT86K
1 Product Found
Product Overview
The SML-211DTT86K is an orange Low Current LED with SMD mounting, rectangular-shaped lens, 2.5mcd luminous intensity and 608nm wavelength type. This low current LED is made with AlGaInP on GaAs.
- 44mW Power dissipation
- 4V Reverse voltage
Applications
LED Lighting
Technical Specifications
LED Color
Orange
Bulb Size
1.25mm x 1.4mm
Forward Current If
2mA
Wavelength Typ
608nm
Viewing Angle
-
Product Range
-
MSL
MSL 6 - Time on Label
LED Mounting
SMD
LED Case Size
0805
Forward Voltage
1.8V
Luminous Intensity
2.5mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
