Print Page
310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.577 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.577 |
| 10+ | $0.343 |
| 25+ | $0.317 |
| 50+ | $0.290 |
| 100+ | $0.265 |
| 250+ | $0.247 |
| 500+ | $0.229 |
| 1000+ | $0.212 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-011DTT86Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel30AJ7499RL
Cut Tape30AJ7499
Product RangeSML-011x
Technical Datasheet
LED ColorOrange
LED MountingSMD
LED Case Size3mm x 2mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ611nm
Luminous Intensity63mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-011x
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Orange
LED Case Size
3mm x 2mm
Forward Voltage
2V
Luminous Intensity
63mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
611nm
Viewing Angle
-
Product Range
SML-011x
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

