Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSLI-560DT3F
Newark Part No.74AK2138
Product RangeSLI-560x Series
Your Part Number
Technical Datasheet
489 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.649 |
| 10+ | $0.448 |
| 100+ | $0.323 |
| 500+ | $0.268 |
| 1000+ | $0.250 |
| 3000+ | $0.219 |
| 10000+ | $0.196 |
| 25000+ | $0.186 |
Price for:Each
Minimum: 5
Multiple: 5
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSLI-560DT3F
Newark Part No.74AK2138
Product RangeSLI-560x Series
Technical Datasheet
LED ColorOrange
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ611nm
Luminous Intensity1cd
Viewing Angle40°
Lens ShapeRound
Product RangeSLI-560x Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Orange
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
1.9V
Luminous Intensity
1cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
611nm
Viewing Angle
40°
Product Range
SLI-560x Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability