Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSCT4026DEC11Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.29AK7111
Your Part Number
426 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.650 |
| 10+ | $12.640 |
| 25+ | $12.380 |
| 50+ | $12.110 |
| 100+ | $11.850 |
| 250+ | $11.380 |
| 500+ | $10.900 |
Price for:Each
Minimum: 1
Multiple: 1
$19.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT4026DEC11Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.29AK7111
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id56A
Drain Source Voltage Vds750V
On Resistance Rds(on)0.026ohm
Drain Source On State Resistance0.026ohm
Transistor Case StyleTO-247N
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.8V
Power Dissipation176W
Power Dissipation Pd176W
Operating Temperature Max175°C
Product Range-
MSL-
SVHCLead (23-Jan-2024)
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
750V
Drain Source On State Resistance
0.026ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
4.8V
Power Dissipation Pd
176W
Product Range
-
SVHC
Lead (23-Jan-2024)
Channel Type
N Channel
Continuous Drain Current Id
56A
On Resistance Rds(on)
0.026ohm
Transistor Case Style
TO-247N
Rds(on) Test Voltage
18V
Power Dissipation
176W
Operating Temperature Max
175°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
