Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoSCT3030ARC14Copy
Newark Part No.34AH2694
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id70A
Drain Source Voltage Vds650V
On Resistance Rds(on)0.03ohm
Drain Source On State Resistance30mohm
Transistor Case StyleTO-247
Power Dissipation Pd262W
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation262W
Operating Temperature Max175°C
Product Range-
SVHCTo Be Advised
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
30mohm
Power Dissipation Pd
262W
Rds(on) Test Voltage
18V
Power Dissipation
262W
Product Range
-
Transistor Polarity
N Channel
Continuous Drain Current Id
70A
On Resistance Rds(on)
0.03ohm
Transistor Case Style
TO-247
No. of Pins
4Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
