Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRUM002N05T2LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK6140
Re-Reel10AC8983RL
Cut Tape10AC8983
Your Part Number
10,170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.070 | $0.00 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.372 |
| 50+ | $0.225 |
| 100+ | $0.142 |
| 250+ | $0.124 |
| 500+ | $0.105 |
| 1000+ | $0.093 |
| 2500+ | $0.083 |
| 5000+ | $0.081 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.070 |
| 16000+ | $0.064 |
| 32000+ | $0.060 |
| 48000+ | $0.058 |
| 80000+ | $0.057 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRUM002N05T2LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK6140
Re-Reel10AC8983RL
Cut Tape10AC8983
Channel TypeN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id200mA
Drain Source On State Resistance1.6ohm
Transistor Case StyleVMT
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation150mW
No. of Pins3Pins
Operating Temperature Max-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
200mA
Transistor Case Style
VMT
Rds(on) Test Voltage
4.5V
Power Dissipation
150mW
Operating Temperature Max
-
Qualification
-
Drain Source Voltage Vds
50V
Drain Source On State Resistance
1.6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
