Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRS7R125CHTB1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AM2261
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.750 |
| 10+ | $3.820 |
| 25+ | $3.460 |
| 50+ | $3.090 |
| 100+ | $2.730 |
| 250+ | $2.590 |
| 500+ | $2.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRS7R125CHTB1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AM2261
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id125A
Drain Source On State Resistance8300µohm
Transistor Case StyleDFN5060-8S
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation217W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
125A
Transistor Case Style
DFN5060-8S
Rds(on) Test Voltage
10V
Power Dissipation
217W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
8300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
