Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRJ1G10BBGTL1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel44AM4476RL
Cut Tape44AM4476
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.370 | $8.37 |
| Total Price | $8.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.370 |
| 50+ | $5.000 |
| 100+ | $4.680 |
| 250+ | $4.590 |
| 500+ | $4.490 |
| 1000+ | $4.400 |
| 2500+ | $4.310 |
| 5000+ | $4.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRJ1G10BBGTL1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel44AM4476RL
Cut Tape44AM4476
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id105A
Drain Source On State Resistance1430µohm
Transistor Case StyleTO-263AB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation192W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
105A
Transistor Case Style
TO-263AB
Rds(on) Test Voltage
10V
Power Dissipation
192W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1430µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
