Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRFUH25NS3SFHTLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel13AM6518RL
Cut Tape13AM6518
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.310 | $3.31 |
| Total Price | $3.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 50+ | $1.650 |
| 100+ | $1.490 |
| 250+ | $1.350 |
| 500+ | $1.200 |
| 1000+ | $1.180 |
| 2500+ | $1.150 |
| 5000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRFUH25NS3SFHTLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel13AM6518RL
Cut Tape13AM6518
Repetitive Peak Reverse Voltage350V
Average Forward Current20A
Diode ConfigurationSingle Dual Anode
Forward Voltage Max1.45V
Reverse Recovery Time18ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleTO-263S
No. of Pins3 Pin
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
350V
Diode Configuration
Single Dual Anode
Reverse Recovery Time
18ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
AEC-Q101
Average Forward Current
20A
Forward Voltage Max
1.45V
Forward Surge Current
100A
Diode Case Style
TO-263S
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
