Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part NoRFN10RSM2STFTL1
Newark Part No.03AM5869
Repetitive Peak Reverse Voltage200V
Average Forward Current10A
Diode ConfigurationSingle Dual Anode
Forward Voltage Max960mV
Reverse Recovery Time44ns
Forward Surge Current130A
Operating Temperature Max175°C
Diode Case StyleTO-277A
No. of Pins3 Pin
Product Range-
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single Dual Anode
Reverse Recovery Time
44ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
AEC-Q101
Average Forward Current
10A
Forward Voltage Max
960mV
Forward Surge Current
130A
Diode Case Style
TO-277A
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability