Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRF04UA2DTRCopy
Newark Part No.78AC6440
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current400mA
Diode ConfigurationDual Isolated
Forward Voltage Max980mV
Reverse Recovery Time25ns
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOT-457T
No. of Pins6 Pin
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Isolated
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
6 Pin
Qualification
-
Average Forward Current
400mA
Forward Voltage Max
980mV
Forward Surge Current
1A
Diode Case Style
SOT-457T
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
