Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRESD1CANFHT116Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel58AC3691RL
Cut Tape58AC3691
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.390 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.390 |
| 50+ | $0.235 |
| 100+ | $0.233 |
| 250+ | $0.225 |
| 500+ | $0.218 |
| 1000+ | $0.210 |
| 2500+ | $0.206 |
| 5000+ | $0.202 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRESD1CANFHT116Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel58AC3691RL
Cut Tape58AC3691
Technical Datasheet
Clamping Voltage Vc Max44V
TVS PolarityBidirectional
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Standoff Voltage24V
Clamping Voltage Max44V
Operating Voltage24V
Power Dissipation Pd300mW
Minimum Breakdown Voltage26.2V
Maximum Breakdown Voltage32V
Peak Pulse Power Dissipation350W
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
44V
Diode Case Style
SOT-23
Reverse Standoff Voltage
24V
Operating Voltage
24V
Minimum Breakdown Voltage
26.2V
Peak Pulse Power Dissipation
350W
Product Range
-
SVHC
To Be Advised
TVS Polarity
Bidirectional
No. of Pins
3Pins
Clamping Voltage Max
44V
Power Dissipation Pd
300mW
Maximum Breakdown Voltage
32V
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
