Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRD3U060CNTL1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel29AK4619RL
Cut Tape29AK4619
Your Part Number
2,454 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.430 | $2.43 |
| Total Price | $2.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 50+ | $1.270 |
| 100+ | $1.150 |
| 250+ | $1.050 |
| 500+ | $0.953 |
| 1000+ | $0.934 |
| 2500+ | $0.915 |
| 5000+ | $0.896 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRD3U060CNTL1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel29AK4619RL
Cut Tape29AK4619
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id6A
Drain Source On State Resistance0.53ohm
On Resistance Rds(on)0.41ohm
Transistor Case StyleTO-252
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation Pd52W
Power Dissipation52W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
250V
Drain Source On State Resistance
0.53ohm
Transistor Case Style
TO-252
Rds(on) Test Voltage
10V
Power Dissipation Pd
52W
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
6A
On Resistance Rds(on)
0.41ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
Power Dissipation
52W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
