Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRD3P06BBLHRBTLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51AM2226RL
Cut Tape51AM2226
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.570 | $2.57 |
| Total Price | $2.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 50+ | $1.370 |
| 100+ | $1.250 |
| 250+ | $1.150 |
| 500+ | $1.050 |
| 1000+ | $1.030 |
| 2500+ | $1.010 |
| 5000+ | $0.987 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRD3P06BBLHRBTLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51AM2226RL
Cut Tape51AM2226
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id57A
Drain Source On State Resistance0.0168ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation76W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
57A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
76W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0168ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
