Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRD3G07BATTL1
Newark Part No.22AJ0390
Your Part Number
Technical Datasheet
1,948 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $1.740 |
| 25+ | $1.620 |
| 50+ | $1.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRD3G07BATTL1
Newark Part No.22AJ0390
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id70A
Drain Source On State Resistance5700µohm
On Resistance Rds(on)0.0057ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation101W
Power Dissipation Pd101W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
5700µohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
101W
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Transistor Polarity
P Channel
Continuous Drain Current Id
70A
On Resistance Rds(on)
0.0057ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
Power Dissipation Pd
101W
Operating Temperature Max
150°C
Qualification
-
Alternatives for RD3G07BATTL1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability