Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | RBR3LAM40CTRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel51AH6422RL Cut Tape51AH6422 |
| Your Part Number | |
| Technical Datasheet |
1,340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.720 | $3.60 |
| Total Price | $3.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.720 |
| 10+ | $0.445 |
| 15+ | $0.405 |
| 25+ | $0.365 |
| 50+ | $0.325 |
| 125+ | $0.286 |
| 250+ | $0.252 |
| 500+ | $0.217 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | RBR3LAM40CTRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel51AH6422RL Cut Tape51AH6422 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 40V |
| Average Forward Current | 3A |
| Diode Configuration | Single |
| Diode Case Style | SOD-128 |
| No. of Pins | 2Pins |
| Forward Voltage Max | 550mV |
| Forward Surge Current | 75A |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (23-Jan-2024) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 40V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 75A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 3A |
|---|---|
| Diode Case Style | SOD-128 |
| Forward Voltage Max | 550mV |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
