Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRBR15BGE60ATLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel91AH8833RL
Cut Tape91AH8833
Your Part Number
2,449 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.710 | $2.71 |
| Total Price | $2.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 50+ | $1.550 |
| 100+ | $1.160 |
| 250+ | $1.070 |
| 500+ | $0.977 |
| 1000+ | $0.906 |
| 2500+ | $0.813 |
| 5000+ | $0.741 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRBR15BGE60ATLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel91AH8833RL
Cut Tape91AH8833
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current15A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max580mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
15A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
580mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
