Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoRB557WFHTLCopy
Newark Part No.78Y8416
Product RangeRB557
Technical Datasheet
Diode ConfigurationCommon Anode
Repetitive Peak Reverse Voltage-
Average Forward Current100mA
Forward Voltage Max490mV
Forward Surge Current500mA
Operating Temperature Max125°C
Diode Case StyleSOT-416
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeRB557
QualificationAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Diode Configuration
Common Anode
Average Forward Current
100mA
Forward Surge Current
500mA
Diode Case Style
SOT-416
Reverse Recovery Time
-
Product Range
RB557
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
-
Forward Voltage Max
490mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

