Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRB218RSM15STFTL1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel13AM5188RL
Cut Tape13AM5188
Your Part Number
190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.760 | $2.76 |
| Total Price | $2.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 50+ | $1.350 |
| 100+ | $1.220 |
| 250+ | $1.100 |
| 500+ | $0.976 |
| 1000+ | $0.956 |
| 2500+ | $0.937 |
| 5000+ | $0.917 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB218RSM15STFTL1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel13AM5188RL
Cut Tape13AM5188
Repetitive Peak Reverse Voltage150V
Average Forward Current20A
Diode ConfigurationSingle Dual Anode
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max900mV
Forward Surge Current270A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single Dual Anode
No. of Pins
3Pins
Forward Surge Current
270A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
20A
Diode Case Style
TO-277A
Forward Voltage Max
900mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
