Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | RB168VWM-30TFTRCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 30AK6853 |
| Your Part Number | |
| Technical Datasheet |
2,910 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.760 |
| 10+ | $0.473 |
| 15+ | $0.431 |
| 25+ | $0.388 |
| 50+ | $0.346 |
| 125+ | $0.304 |
| 250+ | $0.268 |
| 500+ | $0.231 |
Price for:Each
Minimum: 5
Multiple: 5
$3.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | RB168VWM-30TFTRCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 30AK6853 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 30V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Diode Case Style | PMDE |
| No. of Pins | 2Pins |
| Forward Voltage Max | 690mV |
| Forward Surge Current | 30A |
| Operating Temperature Max | 175°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | AEC-Q101 |
| SVHC | Lead (23-Jan-2024) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 30V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 30A |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| Average Forward Current | 1A |
|---|---|
| Diode Case Style | PMDE |
| Forward Voltage Max | 690mV |
| Operating Temperature Max | 175°C |
| Product Range | - |
| SVHC | Lead (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
