Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRB168MM200TFTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69AK8921RL
Cut Tape69AK8921
Your Part Number
2,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.990 | $4.95 |
| Total Price | $4.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.990 |
| 10+ | $0.617 |
| 15+ | $0.563 |
| 25+ | $0.510 |
| 50+ | $0.456 |
| 125+ | $0.402 |
| 250+ | $0.356 |
| 500+ | $0.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB168MM200TFTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69AK8921RL
Cut Tape69AK8921
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123FL
No. of Pins2Pins
Forward Voltage Max890mV
Forward Surge Current35A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
35A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
SOD-123FL
Forward Voltage Max
890mV
Operating Temperature Max
175°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
