Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $0.912 |
| 25+ | $0.809 |
| 50+ | $0.706 |
| 100+ | $0.603 |
| 250+ | $0.537 |
| 500+ | $0.470 |
| 1000+ | $0.427 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB058RSM20STL1Copy
Newark Part No.46AM5971
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max900mV
Forward Surge Current55A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
55A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
TO-277A
Forward Voltage Max
900mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
