Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoPSR500HTQFB0L10Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel83AK0985RL
Cut Tape83AK0985
Product RangePSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.470 | $2.47 |
| Total Price | $2.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 25+ | $1.520 |
| 100+ | $1.450 |
| 250+ | $1.370 |
| 500+ | $1.330 |
| 1000+ | $1.260 |
| 5000+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPSR500HTQFB0L10Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel83AK0985RL
Cut Tape83AK0985
Product RangePSR Series
Resistance100µohm
Product RangePSR Series
Resistor Case / Package-
Power Rating15W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient150ppm/°C to +250ppm/°C
Product Length15mm
Product Width7.75mm
Product Height1.96mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100µohm
Resistor Case / Package
-
Resistance Tolerance
± 1%
Temperature Coefficient
150ppm/°C to +250ppm/°C
Product Width
7.75mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PSR Series
Power Rating
15W
Resistor Technology
Metal Plate
Product Length
15mm
Product Height
1.96mm
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
