Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.125 |
| 6000+ | $0.109 |
| 12000+ | $0.097 |
| 18000+ | $0.089 |
| 30000+ | $0.081 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$375.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
SOD-128
Operating Temperature Max
150°C
Qualification
AEC-Q101
Power Dissipation
1W
No. of Pins
2Pins
Product Range
PDZVTF
SVHC
To Be Advised
Alternatives for PDZVTFTR5.1B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability