Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoMCR100SJQPJ000
Newark Part No.47AM2095
Product RangeMCRS Series
Your Part Number
3,540 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.253 |
| 25+ | $0.220 |
| 50+ | $0.188 |
| 100+ | $0.155 |
| 250+ | $0.138 |
| 500+ | $0.122 |
| 1000+ | $0.105 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoMCR100SJQPJ000
Newark Part No.47AM2095
Product RangeMCRS Series
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Power Rating2W
Current Rating4A
Resistor MountingSurface Mount Device
Product RangeMCRS Series
Product Length6.4mm
Product Width3.15mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
2512 [6432 Metric]
Power Rating
2W
Resistor Mounting
Surface Mount Device
Product Length
6.4mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
4A
Product Range
MCRS Series
Product Width
3.15mm
Operating Temperature Min
-55°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability