Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoLMR1901YG-MTR
Newark Part No.
Re-Reel87AK1472
Cut Tape87AK1472
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.62 |
| 10+ | $1.18 |
| 25+ | $1.08 |
| 50+ | $1.02 |
| 100+ | $0.95 |
| 250+ | $0.90 |
| 500+ | $0.86 |
| 1000+ | $0.82 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoLMR1901YG-MTR
Newark Part No.
Re-Reel87AK1472
Cut Tape87AK1472
No. of Channels1Channels
Gain Bandwidth Product1kHz
Slew Rate Typ0.3V/ms
Supply Voltage Range1.7V to 5.5V, ± 850mV to ± 2.75V
Supply Voltage Range1.7V to 5.5V, ± 850mV to ± 2.75V
IC Case / PackageSSOP
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage10µV
Input Bias Current0.5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Power Supply TypeSingle & Dual Supply
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.3V/ms
Supply Voltage Range
1.7V to 5.5V, ± 850mV to ± 2.75V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.5pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gain Bandwidth Product
1kHz
Supply Voltage Range
1.7V to 5.5V, ± 850mV to ± 2.75V
IC Case / Package
SSOP
Amplifier Type
CMOS
Input Offset Voltage
10µV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
AEC-Q100
Power Supply Type
Single & Dual Supply
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability