Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoLM8391G-LBTR
Newark Part No.
Re-Reel97AK2460
Cut Tape97AK2460
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.52 |
| 10+ | $0.36 |
| 25+ | $0.32 |
| 50+ | $0.30 |
| 100+ | $0.28 |
| 250+ | $0.26 |
| 500+ | $0.25 |
| 1000+ | $0.24 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoLM8391G-LBTR
Newark Part No.
Re-Reel97AK2460
Cut Tape97AK2460
Comparator TypeGeneral Purpose
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSSOP
IC Output Type-
No. of Comparators1 Comparator
Response Time1.3µs
Technical Specifications
Comparator Type
General Purpose
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
IC Output Type
-
Response Time
1.3µs
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SSOP
No. of Comparators
1 Comparator
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability