Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoLM2903EZFJ-CE2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel29AM4098RL
Cut Tape29AM4098
Your Part Number
450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.650 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.650 |
| 50+ | $0.412 |
| 100+ | $0.360 |
| 250+ | $0.335 |
| 500+ | $0.320 |
| 1000+ | $0.308 |
| 2500+ | $0.302 |
| 5000+ | $0.296 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoLM2903EZFJ-CE2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel29AM4098RL
Cut Tape29AM4098
Comparator TypeGround Sense
No. of Channels2Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range3V to 36V
Supply Voltage Range3V to 36V
IC Case / PackageSOP-J
No. of Pins8Pins
Comparator Output TypeVoltage
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Comparator Type
Ground Sense
Response Time / Propogation Delay
1.3µs
Supply Voltage Range
3V to 36V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
2Channels
Supply Voltage Range
3V to 36V
IC Case / Package
SOP-J
Comparator Output Type
Voltage
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
