Print Page
970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.570 | $2.85 |
| Total Price | $2.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.570 |
| 10+ | $0.349 |
| 15+ | $0.317 |
| 25+ | $0.285 |
| 50+ | $0.253 |
| 125+ | $0.222 |
| 250+ | $0.195 |
| 500+ | $0.167 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.126 |
| 6000+ | $0.118 |
| 9000+ | $0.109 |
| 15000+ | $0.102 |
| 30000+ | $0.094 |
| 75000+ | $0.092 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoKDZVTR6.8BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AC6010
Re-Reel59AK7298RL
Cut Tape59AK7298
Product RangeKDZV
Technical Datasheet
Zener Voltage Nom6.8V
Power Dissipation1W
Diode Case StyleSOD-123FL
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeKDZV
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
6.8V
Diode Case Style
SOD-123FL
Operating Temperature Max
150°C
Product Range
KDZV
SVHC
Lead (23-Jan-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

