Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoHP8KC6TB1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel83AK4496RL
Cut Tape83AK4496
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.380 | $2.38 |
| Total Price | $2.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 50+ | $1.530 |
| 100+ | $1.040 |
| 250+ | $0.935 |
| 500+ | $0.829 |
| 1000+ | $0.762 |
| 2500+ | $0.747 |
| 5000+ | $0.732 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoHP8KC6TB1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel83AK4496RL
Cut Tape83AK4496
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel23A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.027ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleHSOP
No. of Pins8Pins
Power Dissipation N Channel21W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
23A
Drain Source On State Resistance N Channel
0.027ohm
Transistor Case Style
HSOP
Power Dissipation N Channel
21W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
