Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoHP8KB7TB1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel83AK4495RL
Cut Tape83AK4495
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.700 | $3.70 |
| Total Price | $3.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 50+ | $2.420 |
| 100+ | $1.680 |
| 250+ | $1.530 |
| 500+ | $1.370 |
| 1000+ | $1.270 |
| 2500+ | $1.240 |
| 5000+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoHP8KB7TB1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel83AK4495RL
Cut Tape83AK4495
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel24A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel8000µohm
Drain Source On State Resistance P Channel-
Transistor Case StyleHSOP
No. of Pins8Pins
Power Dissipation N Channel26W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
24A
Drain Source On State Resistance N Channel
8000µohm
Transistor Case Style
HSOP
Power Dissipation N Channel
26W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
