Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoFTZ30ET148Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78AC6183RL
Cut Tape78AC6183
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.760 | $3.80 |
| Total Price | $3.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.760 |
| 10+ | $0.472 |
| 15+ | $0.429 |
| 25+ | $0.387 |
| 50+ | $0.344 |
| 125+ | $0.303 |
| 250+ | $0.267 |
| 500+ | $0.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoFTZ30ET148Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78AC6183RL
Cut Tape78AC6183
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-25
No. of Pins5Pins
Operating Voltage-
Power Dissipation Pd200mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
5Pins
Power Dissipation Pd
200mW
Automotive Qualification Standard
-
Diode Case Style
SOT-25
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
