Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | ESR01MZPJ103Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel59AC6931RL Cut Tape59AC6931 |
| Product Range | ESR Series |
| Your Part Number | |
| Technical Datasheet |
7,877 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.084 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.084 |
| 20+ | $0.082 |
| 30+ | $0.079 |
| 50+ | $0.077 |
| 100+ | $0.074 |
| 250+ | $0.063 |
| 500+ | $0.056 |
| 1000+ | $0.051 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | ESR01MZPJ103Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel59AC6931RL Cut Tape59AC6931 |
| Product Range | ESR Series |
| Technical Datasheet | |
| Resistance | 10kohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 200mW |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Anti-Surge |
| Product Range | ESR Series |
| Temperature Coefficient | ± 200ppm/°C |
| Voltage Rating | 50V |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resistance | 10kohm |
|---|---|
| Power Rating | 200mW |
| Resistor Technology | Thick Film |
| Product Range | ESR Series |
| Voltage Rating | 50V |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (25-Jun-2025) |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | Anti-Surge |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 1.02mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
